Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-CSKO663
Manufacturer Part #:

CSKO663

Manufacturer:

Description: Electrical Enclosures SCREW COVER W/KO'S 6 x 6 x 3
Lifecycle: New At Mouser
Silverlight Page 2,777, Mouser Enhanced Catalog
PDF Page 2,777, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Outside Depth: 76 mm
Outside Height: 152 mm
Outside Width: 152 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.92
  5: $15.92
  10: $15.42
  25: $14.25
  50: $12.94
  100: $12.69
  250: $12.19
  500: $11.94

To add to a project, please Log In.

126832738 198091373 178367183