|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-CSKO24186
Manufacturer Part #:

CSKO24186

Manufacturer:

Description:
Electrical Enclosures ScrewCover wKnockout 24x18x6" NEMA1 Steel
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Length: 152 mm
Width: 457 mm
Height: 610 mm
Material: Steel
Color: Gray
Ventilation: Sealed
IP Rating: IP20
Packaging: Bulk
Series: CSKO
Factory Pack Quantity: 1
Unit Weight: 26 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.42
2:
$60.73
5:
$60.05
10:
$59.37
25:
$54.38
50:
$50.16
100:
$49.93

To add to a project, please Log In.

126832738 178367183 137549371 198091373