Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-CS886
Manufacturer Part #:

CS886

Manufacturer:

Description: Electrical Enclosures SCREW COVER NO KO'S 8 x 8 x 6"
Lifecycle: New At Mouser
Silverlight Page 2,777, Mouser Enhanced Catalog
PDF Page 2,777, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Outside Depth: 152 mm
Outside Height: 203 mm
Outside Width: 203 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.07
  5: $20.77
  10: $20.12
  25: $18.59
  50: $16.87
  100: $16.55
  250: $15.90
  500: $15.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2269-0
Test Plugs & Test Jacks PNL MT DBL BAN JK BK
Pomona Electronics
1: $3.71
2035-0
Test Plugs & Test Jacks DBL MINI PLUG BLK
Pomona Electronics
1: $6.59
1658621-8
Headers & Wire Housings CNTR PLRZD RECPT 34P NOVO
TE Connectivity / AMP
1: $2.72
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
CS12128
Electrical Enclosures SCREW COVER NO KO'S 12 x 12 ...
Hammond Manufacturing
1: $42.22
0314020.MXP
Fuses 250V 20A Fast Acting
Littelfuse
1: $1.27
D3431-6302-AR
Headers & Wire Housings 34P STR HEADER LONG LATCH ...
3M Electronic Solutions Division
1: $2.29
03453HS1ZX010
Fuse Holders High profile 3AG Body and Hex nut
Littelfuse
1: $2.01
3801/34-100
Flat Cables .050" 34C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $75.19
2FA53-78/TABS
Toggle Switches TOGGLE SWITCH
Carling Technologies
1: $4.28
8015
PCBs & Breadboards GP 6.0X4.0 PPH 2SIDE
Vector
1: $12.79
CS12106
Electrical Enclosures SCREW COVER NO KO'S 12 x 10 ...
Hammond Manufacturing
1: $34.16

126832738 198091373 178367183