Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-CS663
Manufacturer Part #:

CS663

Manufacturer:

Description: Electrical Enclosures SCREW COVER NO KO'S 6 x 6 x 3"
Lifecycle: New At Mouser
Silverlight Page 2,777, Mouser Enhanced Catalog
PDF Page 2,777, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Outside Depth: 76 mm
Outside Height: 152 mm
Outside Width: 152 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.92
  5: $15.92
  10: $15.42
  25: $14.25
  50: $12.94
  100: $12.69
  250: $12.19
  500: $11.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
1590D
Enclosures, Boxes, & Cases BOX DIECAST UNFINISH
Hammond Manufacturing
1: $17.43
FP301-3/32-48"-Clear-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $0.97
SPS-1212
Plug-In AC Adapters 12W 12Vdc 1A 90-264Vac US plug
Stancor
1: $41.99
RV16AF-20-15S1-C2K
Potentiometers REV AUDIO 2K Screwdvr PC Mount
Alpha (Taiwan)
1: $1.50
108-1MD2T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.69
1590WCBK
Enclosures, Boxes, & Cases 4.72X3.7X2.07
Hammond Manufacturing
1: $15.30
1055-TA1130B-EVX
Toggle Switches SPDT SLDR TAB BLU
Mountain Switch
1: $2.49
C324C471J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded C324 4 ...
Kemet
1: $0.40
MKP4F041005D00JSSD
Film Capacitors 250V 1.0uF 5% PCM 22.5
WIMA
1: $2.07
UFG1H010MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.13

126832738 178367183 198091373