|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-CS24186
Manufacturer Part #:

CS24186

Manufacturer:

Description:
Electrical Enclosures ScrewCoverNoKnockout 24x6x18" NEMA1 Steel
Mouser Online Catalog Page 2,123, Mouser Online Catalog
PDF Page 2,123, PDF Catalog Page
CS24186 Datasheet CS24186 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Length: 152 mm
Width: 457 mm
Height: 610 mm
Material: Steel
Color: Gray
Ventilation: Sealed
IP Rating: IP20
Series: CS
Factory Pack Quantity: 1
Unit Weight: 26 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-A111-30 USB Connectors 1,694
MRJ-5380-01 Modular Connectors / Ethernet Connectors 602
105-0802-001 Test Plugs & Test Jacks 1,881
105-0803-001 Test Plugs & Test Jacks 11,928
50079-8100 Headers & Wire Housings 72,506
51021-0500 Headers & Wire Housings 15,307
5-1634530-1 RF Adapters - In Series 716
3006P-1-503LF Trimmer Resistors - Through Hole 1,774
HBB15-1.5-A+G Linear Power Supplies 15
BS170 MOSFET 26,171
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.85
2:
$68.25
5:
$63.98
10:
$59.37
25:
$54.38
50:
$50.16
100:
$49.93

To add to a project, please Log In.

126832738 178367183 137549371 198091373