|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-CS202010
Manufacturer Part #:

CS202010

Manufacturer:

Description:
Electrical Enclosures ScrewCoverNoKnockout 20x10x20"NEMA1 Steel
Mouser Online Catalog Page 2,123, Mouser Online Catalog
PDF Page 2,123, PDF Catalog Page
CS202010 Datasheet CS202010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Length: 254 mm
Width: 508 mm
Height: 508 mm
Material: Steel
Color: Gray
Ventilation: Sealed
IP Rating: IP20
Packaging: Bulk
Series: CS
Factory Pack Quantity: 1
Unit Weight: 35 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WFH230L5R0KE Wirewound Resistors - Chassis Mount 16
L100J20KE Wirewound Resistors - Chassis Mount 18
947C231K102CAIS Film Capacitors 6
Real Time Availability
Stock:
14 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$128.03
2:
$126.59
5:
$125.18
10:
$123.76
25:
$113.36
50:
$104.56
100:
$104.09

To add to a project, please Log In.

126832738 178367183 137549371 198091373