|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-CS18186
Manufacturer Part #:

CS18186

Manufacturer:

Description:
Electrical Enclosures ScrewCoverNoKnockout 18x6x18" NEMA1 Steel
Mouser Online Catalog Page 2,123, Mouser Online Catalog
PDF Page 2,123, PDF Catalog Page
CS18186 Datasheet CS18186 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Length: 152 mm
Width: 457 mm
Height: 457 mm
Material: Steel
Color: Gray
Ventilation: Sealed
IP Rating: IP20
Packaging: Bulk
Series: CS
Factory Pack Quantity: 1
Unit Weight: 19 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DD12.9121.111 AC Power Entry Modules 418
1803578 Pluggable Terminal Blocks 7,417
1201578 Terminal Block Tools & Accessories 10,929
1829345 Pluggable Terminal Blocks 457
RMCS19038BK1 Racks & Rack Cabinets 26
557-1505-203F LED Panel Mount Indicators 223
RMP1908 Racks & Rack Cabinets 5
CS886 Electrical Enclosures 5
CS16126 Electrical Enclosures 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.81
2:
$41.88
5:
$40.99
10:
$40.13
25:
$36.49
50:
$33.45
100:
$32.78
250:
$32.63

To add to a project, please Log In.

126832738 178367183 137549371 198091373