|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-CS18126
Manufacturer Part #:

CS18126

Manufacturer:

Description:
Electrical Enclosures ScrewCoverNoKnockout 18x6x12" NEMA1 Steel
Mouser Online Catalog Page 2,123, Mouser Online Catalog
PDF Page 2,123, PDF Catalog Page
CS18126 Datasheet CS18126 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Material: Steel
Color: Gray
Ventilation: Not Available
Series: CS
Factory Pack Quantity: 1
Unit Weight: 14 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1207651 Mounting Hardware 1,575
2315256 Terminal Block Interface Modules 95
2315272 Terminal Block Interface Modules 36
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.04
2:
$31.35
5:
$30.68
10:
$30.04
25:
$27.31
50:
$25.03
100:
$24.53
250:
$24.42

To add to a project, please Log In.

126832738 178367183 198091373 137549371