Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-CS16166
Manufacturer Part #:

CS16166

Manufacturer:

Description: Electrical Enclosures SCREW COVER NO KO'S 16 x 16 x 6"
Lifecycle: New At Mouser
Silverlight Page 2,777, Mouser Enhanced Catalog
PDF Page 2,777, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Outside Depth: 152 mm
Outside Height: 406 mm
Outside Width: 406 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.11
  5: $43.83
  10: $43.23
  25: $39.82
  50: $36.02
  100: $35.31
  250: $34.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EC90X
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.41
J1-00105
Input Devices PRECISION SWTCH STCK
ETI Systems
1: $37.34
CS886
Electrical Enclosures SCREW COVER NO KO'S 8 x 8 x ...
Hammond Manufacturing
1: $22.07
CS12128
Electrical Enclosures SCREW COVER NO KO'S 12 x 12 ...
Hammond Manufacturing
1: $42.22
HVR3700001073FR500
Metal Film Resistors - Through Hole 1/2watt 107Koh ...
Vishay
1: $0.60
CS10106
Electrical Enclosures SCREW COVER NO KO'S 10 x 10 ...
Hammond Manufacturing
1: $26.77
AP4D300TZBE
Pushbutton Switches 4 NT Dome Red Cap No ILLUM,Sol ...
C&K Components
1: $11.15
HS16-1N-AT432
Rotary Switches SP 11 POS D-FLAT SHAFT W/KNOB 12A
NKK Switches
1: $24.85

126832738 198091373 178367183