Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-CS12128
Manufacturer Part #:

CS12128

Manufacturer:

Description: Electrical Enclosures SCREW COVER NO KO'S 12 x 12 x 8"
Lifecycle: New At Mouser
Silverlight Page 2,777, Mouser Enhanced Catalog
PDF Page 2,777, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 1
Outside Depth: 203 mm
Outside Height: 305 mm
Outside Width: 305 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.22
  5: $40.14
  10: $39.58
  25: $36.46
  50: $32.99
  100: $32.33
  250: $31.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
3600B/20-100
Multi-Conductor Cables RND DISCRT 20C SHLD TWST 28 ...
3M Electronic Solutions Division
1: $101.47
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.72
USA-19HS
USB Connectors HIGH SPEED USB SERIAL ADAPTER
Tripp Lite
1: $40.91
3030213
Terminal Block Tools & Accessories FBS 10-5
Phoenix Contact
1: $4.35
MDR-100-24
DIN Rail Power Supplies 96W 24V 4A
Mean Well
1: $95.98
3045062
DIN Rail Terminal Blocks UT 2.5 RD FEEDTHRU TERM B ...
Phoenix Contact
1: $1.05
3044089
DIN Rail Terminal Blocks UT 2.5 BU FEEDTHRU TERM B ...
Phoenix Contact
1: $1.01
A165E-S-02
Control Switches DPST-NC RED 24V 30mm IP65
Omron Industrial
1: $58.46
1N5401G
Rectifiers 100V 3A Standard
ON Semiconductor
1: $0.31
CS16166
Electrical Enclosures SCREW COVER NO KO'S 16 x 16 ...
Hammond Manufacturing
1: $46.11
1559945
Circular Metric Connectors 12P MALE REAR MOUNT M12 ...
Phoenix Contact
1: $32.07

126832738 178367183 198091373