|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-C3R664HCR
Manufacturer Part #:

C3R664HCR

Manufacturer:

Description:
Electrical Enclosures Steel Junction Box 8x7.1x4" Type 3R
Mouser Online Catalog Page 2,124, Mouser Online Catalog
PDF Page 2,124, PDF Catalog Page
C3R664HCR Datasheet C3R664HCR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Industrial Enclosures
Type: Junction Boxes
NEMA Rating: 3R
Panel Width: 4.25 in
Panel Height: 4.25 in
Length: 101.6 mm
Width: 180.34 mm
Height: 203.2 mm
Material: Steel
Color: Gray
Ventilation: Sealed
Features: 16 gauge galvanized steel, finished in ANSI 61 gray powder coating
IP Rating: IP24
Series: C3RHCRSM
Factory Pack Quantity: 1
Unit Weight: 5 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-220N-75RFX RF Adapters - In Series 486
31-71032 RF Connectors / Coaxial Connectors 593
MCR310-10G SCRs 416
5-141 Barrier Terminal Blocks 719
C3R864HCR Electrical Enclosures 1
N1JP86 Electrical Enclosure Accessories 16
N1JP108 Electrical Enclosure Accessories 6
N1JP66 Electrical Enclosure Accessories 8
C3R1086HCR Electrical Enclosures 1
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.86
2:
$32.14
5:
$31.46
10:
$30.80
25:
$28.00
50:
$25.67
100:
$25.16
250:
$25.04

To add to a project, please Log In.

122934497 178367183 137549371 198091373