|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-C3R121210HCR
Manufacturer Part #:

C3R121210HCR

Manufacturer:

Description:
Electrical Enclosures Steel Junction Box 14x13.1x10" Type 3R
Mouser Online Catalog Page 2,124, Mouser Online Catalog
PDF Page 2,124, PDF Catalog Page
C3R121210HCR Datasheet C3R121210HCR Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Industrial Enclosures
Type: Junction Boxes
NEMA Rating: 3R
Panel Width: 10.25 in
Panel Height: 10.25 in
Length: 254 mm
Width: 332.74 mm
Height: 355.6 mm
Material: Steel
Color: Gray
Ventilation: Sealed
Features: 16 gauge galvanized steel, finished in ANSI 61 gray powder coating
IP Rating: IP24
Packaging: Bulk
Series: C3RHCRSM
Factory Pack Quantity: 1
Unit Weight: 20 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206138-8 Standard Circular Connector 4,990
205203-3 D-Sub Standard Connectors 12,463
206837-1 Standard Circular Connector 1,291
17EHD-015P-AA000 D-Sub High Density Connectors 1,718
207463-1 D-Sub Standard Connectors 2,032
5748677-3 D-Sub Backshells 685
SR16C-J6 Board Mount Hall Effect / Magnetic Sensors 363
0921011 Terminal Block Tools & Accessories 57
N1JP1212 Electrical Enclosure Accessories 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$127.85
2:
$126.41
5:
$125.00
10:
$123.59
25:
$113.20
50:
$104.42
100:
$103.95

To add to a project, please Log In.

122934497 178367183 198091373 137549371