|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-A1868
Manufacturer Part #:

A1868

Manufacturer:

Description:
Electrical Enclosure Accessories Aluminum Panel 16.88x14.88" NEMA4X
Mouser Online Catalog Page 2,119, Mouser Online Catalog
PDF Page 2,119, PDF Catalog Page
A1868 Datasheet A1868 Datasheet
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Panels
Type: Mounting
Length: 377.96 mm
Width: 377.95 mm
Color: White
Dimensions: 377.96 mm L x 377.95 mm W
IP Rating: IP66
Material: Aluminum
NEMA Rating: 4X
Packaging: Bulk
Series: 1414/EclipseJr./PJ
Factory Pack Quantity: 1
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 506
1427CG7 Cable Mounting & Accessories 24
3231 Cable Mounting & Accessories 16,423
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.43
2:
$33.68
5:
$32.96
10:
$32.27
25:
$29.34
50:
$26.90
100:
$26.36
250:
$26.24

To add to a project, please Log In.

178367183 195106557 137549371 198091373