Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-60TYHW
Manufacturer Part #:

60TYHW

Manufacturer:

Description: Electrical Enclosure Accessories EQUIP PNL 24.87WX32H
PDF Data Sheet
 
This product will ship to you directly from the manufacturer.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Product: Freestanding Enclosures
Type: Inner Panels
Panel Width: 32 in
Panel Height: 24.87 in
Color: White
Material: Steel
NEMA Rating: 4, 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $205.15
  2: $198.08
  5: $190.20
  10: $183.94
  25: $176.86
  50: $173.33
  100: Quote

To add to a project, please Log In.

132541836 198091373