|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-370FX
Manufacturer Part #:

370FX

Manufacturer:

Description:
Power Transformers Universal Primary 141VA/550V CT @173mA
Mouser Online Catalog Page 2,864, Mouser Online Catalog
PDF Page 2,864, PDF Catalog Page
370FX Datasheet 370FX Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Primary Voltage Rating: 100 V, 110 V, 120 V, 200 V, 220 V, 240 V
Secondary Voltage Rating: 275 V
Power Rating: 142 VA
Mounting Style: Chassis
Length: 79.5 mm
Width: 108 mm
Height: 96.8 mm
Series: 300
Operating Temperature Range: 0 C to + 105 C
Factory Pack Quantity: 1
Termination Style: Quick Connects
Type: Classic Enclosed Plate and Filament Power Transformers
Unit Weight: 5.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK27112A0A16 Potentiometers 345
70553-0002 Headers & Wire Housings 3,886
FODM121 Transistor Output Optocouplers 5,735
HCF4060YM013TR Counter Shift Registers 11,448
FDA24N50F MOSFET 218
42904-2 Terminals 36,620
MWA050012A-10A Desktop AC Adapters 111
SFR16S0004750FR500 Metal Film Resistors - Through Hole 42,222
PEC11R-4220K-S0024 Encoders 1,414
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$103.37
2:
$96.48
5:
$92.92
10:
$89.60
25:
$87.27
50:
$86.15
100:
$84.43

To add to a project, please Log In.

188492425 106889023 109743553 140472049 145532286 126481293