Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-2PX3024
Manufacturer Part #:

2PX3024

Manufacturer:

Description: Electrical Enclosure Accessories N 2000 EXT RING
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Hammond
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Product: Wall Mount Enclosures
Type: Extension Ring Kits
Outside Width: 24 in
Outside Height: 30 in
Color: Gray
Dimensions: 24 in W x 30 in H
Material: Steel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $198.46
  2: $191.63
  5: $184.00
  10: $177.95
  25: $171.10
  50: $167.68
  100: Quote

To add to a project, please Log In.

198091373 137549371