Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-2P12126
Manufacturer Part #:

2P12126

Manufacturer:

Description: Electrical Enclosures NEMA 2000 WALLMNT
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Wall Mount Enclosures
Type: Single Door
Outside Depth: 6 in
Outside Height: 12 in
Outside Width: 12 in
Panel Width: 9 in
Panel Height: 9 in
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $193.34
  2: $186.69
  5: $179.26
  10: $173.36
  25: $166.69
  50: $163.36
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL-5A
Test Leads 5 AMP HOOK UP LEADS
B&K Precision
1: $10.00

198091373