Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-266M48
Manufacturer Part #:

266M48

Manufacturer:

Description: Power Transformers 144VA 48V / 24V 6" Leads
Silverlight Page 2,168, Mouser Enhanced Catalog
PDF Page 2,168, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: In Transition
Power Rating: 144 VA
Primary Voltage Rating: 117 V / 234 V
Secondary Voltage Rating: 48 V
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 79.5 mm
Width: 77.7 mm
Height: 97.5 mm
Product: Isolation Transformers
Termination Style: Quick Connects
Type: L V Rectifier use Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.61
  5: $78.04
  10: $76.95
  25: $71.34
  50: $65.01
  100: $63.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
LE33CZ-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $0.42
LM2931AZ50R
Low Dropout Regulators - LDO 5.0V 0.1A Very Low
STMicroelectronics
1: $0.73
SLPX472M100H7P3
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Cornell Dubilier
1: $6.58
STP14NK50Z
MOSFET N-Ch 500 Volt 14 Amp Zener SuperMESH
STMicroelectronics
1: $3.50
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
4808-3000-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.28
UA7815CKCS
Linear Regulators - Standard Positive V
Texas Instruments
1: $0.84
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29

000000001