|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-229E12
Manufacturer Part #:

229E12

Manufacturer:

Description:
Power Transformers 12.6 CT@200/6.3V@400
Mouser Online Catalog Page 2,863, Mouser Online Catalog
PDF Page 2,863, PDF Catalog Page
229E12 Datasheet 229E12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: PCB Mount Transformers
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 12.6 V
Power Rating: 2 VA
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 47.75 mm
Width: 39.62 mm
Height: 16.51 mm
Operating Temperature Range: 0 C to + 130 C
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Voltage - P C Mount
Unit Weight: 3.840039 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IXFH60N50P3 MOSFET 925
OPF372A Fiber Optic Transmitters, Receivers, Transceivers 87
PVS0204D72Y Labels and Industrial Warning Signs 57
1N6293A-E3/54 TVS Diodes - Transient Voltage Suppressors 1,333
PLD-43 Labels and Industrial Warning Signs 19
OPF522 Fiber Optic Transmitters, Receivers, Transceivers 215
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.84
10:
$9.27
25:
$9.13
50:
$8.28
100:
$8.05
250:
$7.93
500:
$7.85
$7.70

To add to a project, please Log In.

126481293 188492425 106889023 109743553 140472049 145532286