Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-229D20
Manufacturer Part #:

229D20

Manufacturer:

Description: Power Transformers LOW PROFILE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 48 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 20 V
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 79.25 mm
Width: 63.5 mm
Height: 35.05 mm
Operating Temperature Range: 0 C to + 130 C
Packaging: Bulk
Product: PCB Mount Transformers
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Voltage - P C Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 58 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.00
  5: $22.81
  10: $22.50
  25: $20.72
  50: $18.75
  100: $18.38
  250: $18.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
D45L-R1AA
Basic / Snap Action Switches SPDT 15A QC TERM
Cherry Electrical
1: $2.90
PCM2707PJT
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn ...
Texas Instruments
1: $9.45
ATMEGA16-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.84
ECW-F2105JA
Film Capacitors 1UF 250VDC 5%
Panasonic Electronic Components
1: $0.69
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
TQ2-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
MP915-15.0-1%
Thick Film Resistors - Through Hole 15 ohm 15W 1% ...
Caddock
1: $3.24
EN3P2MX
Standard Circular Connector 2P MALE PANEL TYPE
Switchcraft
1: $3.89
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
LD1085V
Low Dropout Regulators - LDO 2.85-30V 3.0A Adj
STMicroelectronics
1: $1.61
647-10ABP
Heat Sinks TO-220 W/PINS BLK 1"
Wakefield
1: $1.65
UHE1C472MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $2.38
MSR860G
Rectifiers 600V 8A Ultrasoft
ON Semiconductor
1: $1.15
EN3C2FX
Standard Circular Connector 2P FEMALE CORD TYPE
Switchcraft
1: $6.33
BK/ABC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $1.07
RN60D1211FB14
Metal Film Resistors - Through Hole 1/4watt 1.21Ko ...
Vishay/Dale
1: $0.11
229C10
Power Transformers LOW PROFILE
Hammond Manufacturing
1: $19.55

000000001