Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-229C56
Manufacturer Part #:

229C56

Manufacturer:

Description: Power Transformers LOW PROFILE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Transformers
Power Rating: 24 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 56 V
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 2.25 in
Width: 2.87 in
Height: 1.25 in
Operating Temperature Range: 0 C to + 130 C
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Voltage - P C Mount
Unit Weight: 2.028 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.29
  5: $19.10
  10: $18.50
  25: $17.09
  50: $15.52
  100: $15.22
  250: $14.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC4490-1000M
RF Modules 5mW-1000mW w/ant con
Laird Technologies Wireless M2M
1: $77.50
PIC16F914-I/PT
8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O
Microchip Technology
1: $3.35
BR-2325/HBN
Coin Cell Battery 3V 165mAH
Panasonic Battery
1: $1.77
CS51413EDR8G
Voltage Regulators - Switching Regulators 1.5A Low ...
ON Semiconductor
1: $2.29
SMBJ70CA
TVS Diodes - Transient Voltage Suppressors 600W TV ...
Fairchild Semiconductor
1: $0.57
RP10975A20DBFPBK
Attenuators - ICs 100watts 20dB 1%
AVX
1: $13.73
229B120
Power Transformers LOW PROFILE
Hammond Manufacturing
1: $13.22

106889023 140472049 145532286 188492425