|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-227T
Manufacturer Part #:

227T

Manufacturer:

Description:
Power Transformers LowProfile/EpoxyCast 40V CT@1A 40VA 400Hz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Transformers
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 40 V
Power Rating: 20 VA
Mounting Style: Through Hole
Length: 2.02 in
Width: 1.63 in
Height: 1.05 in
Series: 227
Operating Temperature Range: 0 C to + 45 C
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Voltage - P C Mount
Unit Weight: 6 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$72.62
2:
$67.78
5:
$65.28
10:
$62.94
25:
$61.31
50:
$60.52
100:
$59.31

To add to a project, please Log In.

140472049 145532286 106889023