|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-195T5
Manufacturer Part #:

195T5

Manufacturer:

Description:
Fixed Inductors CHOKE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Inductance: 100 mH
Tolerance: 15 %
Maximum DC Current: 5 A
Maximum DC Resistance: 640 mOhms
Shielding: Unshielded
Termination Style: Chassis Mount
Length: 4.5 in
Width: 5.25 in
Height: 3.75 in
Mounting Style: Bracket
Product: RF Inductors
Factory Pack Quantity: 1
Unit Weight: 14 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3100CEE+ UART Interface IC 1,561
CKG57NX7T2J105M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,931
P6139B Test Probes 35
AD7276AUJZ-500RL7 Analog to Digital Converters - ADC 1,521
L717-DB25P D-Sub Standard Connectors 465
HFBR-1528Z Fiber Optic Transmitters, Receivers, Transceivers 758
ERJ-3RQF1R0V Current Sense Resistors - SMD 136,650
DF17(3.0)-80DS-0.5V(57) Board to Board & Mezzanine Connectors 4,959
195P10 Fixed Inductors 1
195T1 Fixed Inductors 2
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.41
2:
$90.30
5:
$87.19
10:
$84.08
25:
$80.96
50:
$77.85

To add to a project, please Log In.

157506949 161858062 129527177 109743553 114556674