|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-18P2121
Manufacturer Part #:

18P2121

Manufacturer:

Description:
Electrical Enclosure Accessories Steel Inner Panel 21.00x 21.00"
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Panels
Type: Internal
Length: 21 in
Width: 533.4 mm
Dimensions: 21 in L x 533.4 mm W
IP Rating: IP66
Material: Steel
NEMA Rating: 4X
Packaging: Bulk
Series: 1418/1422/1447
Factory Pack Quantity: 1
Unit Weight: 15 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 503
1427CG7 Cable Mounting & Accessories 24
3231 Cable Mounting & Accessories 16,373
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.15
2:
$55.52
5:
$54.90
10:
$54.28
25:
$49.72
50:
$45.86
100:
$45.65

To add to a project, please Log In.

178367183 195106557 100252515 137549371 198091373