|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-187E12
Manufacturer Part #:

187E12

Manufacturer:

Description:
Power Transformers 56VA 50/60HZ 12.6VCT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: In Transition
Brand: Hammond Manufacturing
Product: Power Transformers
Power Rating: 50.4 VA
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 12.6 V
Mounting Style: Chassis
Primary Winding: Single Primary Winding
Secondary Winding: Single Secondary Winding
Length: 93.47 mm
Height: 57.15 mm
Factory Pack Quantity: 1
Termination Style: Quick Connects
Type: Power Solder or Quick Connect Terminals
Unit Weight: 1.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5408 Rectifiers 15,034
7803SR-C Non-Isolated DC/DC Converters 208
V23105A5476A201 Low Signal Relays - PCB 896
504102B00000G Heat Sinks 3,279
NC3FPP XLR Connectors 2,830
BFC233810473 Film Capacitors 2,502
MKT1813610015M Film Capacitors 3
IRF9610PBF MOSFET 1,194
1SMB5931BT3G Zener Diodes 12,351
NC3MPP XLR Connectors 703
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.68
10:
$15.20
25:
$14.24
50:
$13.53
100:
$13.30
250:
$12.82
500:
$12.35
$11.87

To add to a project, please Log In.

188492425 126481293 106889023 140472049 145532286