Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-186D12
Manufacturer Part #:

186D12

Manufacturer:

Description: Power Transformers 115/230 30VA 12VCT
Silverlight Page 2,809, Mouser Enhanced Catalog
PDF Page 2,809, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 31.50 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 12 V
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Single Secondary Winding
Length: 82.55 mm
Height: 49.02 mm
Product: Power Transformers
Termination Style: Quick Connects
Type: Power Solder or Quick Connect Terminals
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.18
  5: $12.40
  10: $12.01
  25: $11.10
  50: $10.08
  100: $9.88
  250: $9.49
  500: $9.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED183V
Thin Film Resistors - SMD 0805 18Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
OPA604AP
Audio Amplifiers FET-Input Audio Op Amp
Texas Instruments
1: $2.72
BC549CTA
Transistors Bipolar - BJT NPN 30V 100mA HFE/8
Fairchild Semiconductor
1: $0.07
STTH310
Rectifiers 3.0 Amp 1000 Volt
STMicroelectronics
1: $0.52
2N5088TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.08
TL072QDREP
Operational Amplifiers - Op Amps Dual Low-Noise JF ...
Texas Instruments
1: $0.44
LM317MT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.68
83007 002100
Hook-up Wire 20AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $66.52
OPA2604APG4
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
HDSP-521G
LED Displays & Accessories Green 571nm 0.56in 7 Se ...
Avago Technologies
1: $1.32
CD15FD221FO3F
Mica Capacitors 220pF 500V +/-1%
Cornell Dubilier
1: $2.24
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
7282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.20
7282-2PG-300
Standard Circular Connector 2P PIN PANEL MNT
Conxall / Switchcraft
1: $3.58
HB24-1.2-A+G
Linear and Switching Power Supplies 24V 1.2A
Condor / SL Power
1: $58.76
0313003.MXP
Fuses 250V 3A Slo-Blo
Littelfuse
1: $0.77
MY4 AC12 (S)
General Purpose Relays 4PDT 12VAC
Omron Industrial
1: $5.32
186D36
Power Transformers 115/230V 30VA 36VCT
Hammond Manufacturing
1: $13.18

000000001