|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-185C28
Manufacturer Part #:

185C28

Manufacturer:

Description:
Power Transformers Global/Chassis Mount 25VA, 28V C..T @0.9A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Transformers
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 28 V
Power Rating: 25 VA
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 2.22 in
Width: 2.81 in
Height: 2.31 in
Series: 185
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Quick Connects
Type: L V Rectifier use Transformers
Unit Weight: 1.210 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
209-2MS DIP Switches / SIP Switches 1,419
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.01
10:
$14.62
25:
$13.70
50:
$13.02
100:
$12.79
250:
$12.34
500:
$11.88
$11.42

To add to a project, please Log In.

140472049 145532286 188492425 106889023 109743553 126481293