Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-183F12
Manufacturer Part #:

183F12

Manufacturer:

Description: Power Transformers 12.6VCT@.4A/6.3V@.8A
Silverlight Page 2,811, Mouser Enhanced Catalog
PDF Page 2,811, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: In Transition
Power Rating: 5 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 12.6 V
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 41.4 mm
Width: 36.58 mm
Height: 35.05 mm
Operating Temperature Range: 0 C to + 155 C
Product: PCB Mount Transformers
Termination Style: Solder Pin
Type: Low Voltage - P C Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.93
  5: $8.40
  10: $8.14
  25: $7.52
  50: $6.83
  100: $6.69
  250: $6.43
  500: $6.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
G2RL-24-DC12
General Purpose Relays DPDT 12VDC Class F Sealed
Omron Electronics
1: $3.12
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
REA102M1VBK-1320P
Aluminum Electrolytic Capacitors - Leaded 35V 1000 ...
Lelon
1: $0.57
9-146281-0
Headers & Wire Housings 40 P HEADER GOLD
TE Connectivity / AMP
1: $3.67
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
104-0013-EVX
Pushbutton Switches BLACK OFF-(ON)
Mountain Switch
1: $0.91
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.57
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
IRF840LCPBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.56
HLMPK150
Standard LEDs - Through Hole Red, 660nm 2.0mcd, 1. ...
Everlight
1: $0.22
DEBB33A472KA3B
Ceramic Disc Capacitors 4700pF 1000volts B 10%
Murata Electronics
1: $0.41
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
2N4401TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.06
DF01M-E3/45
Bridge Rectifiers 1.0 Amp 100 Volt
Vishay Semiconductors
1: $0.42
CD74HC4049EE4
Buffers & Line Drivers Hi-Spd CMOS Logic Hex Inver ...
Texas Instruments
1: $0.52
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06

000000001