|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-182Q60
Manufacturer Part #:

182Q60

Manufacturer:

Description:
Power Transformers DualSecondary/Potted 750VA/120V CT @6.25A
Lifecycle:
NRND: Not recommended for new designs.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Toroidal Power Transformers
Primary Voltage Rating: 117 V / 234 V
Secondary Voltage Rating: 120 V
Mounting Style: Mounting Foot
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 3.1 in
Outside Diameter: 6.4 in
Series: 182
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Quick Connects
Type: Toroidal Power Transformers Low Voltage Chassis Mount
Unit Weight: 13.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$127.83
2:
$119.32
5:
$114.91
10:
$110.80
25:
$107.92
50:
$106.53
100:
$104.41

To add to a project, please Log In.

140472049 1455322865-1114-02false