Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-167J50
Manufacturer Part #:

167J50

Manufacturer:

Description: Power Transformers 50VA 115 50VCT
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 50 V
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Single Secondary Winding
Length: 55.6 mm
Width: 66.8 mm
Height: 66.8 mm
Operating Temperature Range: 0 C to + 130 C
Product: Power Transformers
Termination Style: Solder Pin
Type: L V Rectifier use Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
TPS71501DCKR
Low Dropout Regulators - LDO 50mA ADJ 1.2-15V LDO
Texas Instruments
1: $0.71
97-3057-1007
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $5.43
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
SN74LVC1G123DCTR
Monostable Multivibrator Sgl Retriggerable Monosta ...
Texas Instruments
1: $0.31
LP2951CM
Low Dropout Regulators - LDO adl Voltage Reg Micro ...
Fairchild Semiconductor
1: $0.60
OD4010-24HSS
Fans 24VDC .09A 6000RPM 6.7CFM 25dBA 40x10mm
Orion Fans
1: $4.32
97-3057-1008-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.63
SLPX123M063E9P3
Aluminum Electrolytic Capacitors - Snap In 12000uF ...
Cornell Dubilier
1: $6.51
EEU-FR1V102B
Aluminum Electrolytic Capacitors - Leaded 35VDC 10 ...
Panasonic Electronic Components
1: $0.69
MJ2955
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $1.69
CMF5510K000BEEB
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $1.12
CD15ED200JO3F
Mica Capacitors 20pF 500V 5%
Cornell Dubilier
1: $0.84
OX472KE
Ceramic Composition Resistors 1watt 4.7K 10%
Ohmite
1: $0.91
W215R390JALF
Wirewound Resistors - Through Hole .39ohm 5watt 5%
IRC
1: $1.07
DFB2040
Bridge Rectifiers 400V 20A Glass Pass. Bridge Rect ...
Fairchild Semiconductor
1: $1.68
CCF026K80JKR36
Metal Film Resistors - Through Hole 2watts 6.8Kohm ...
Vishay/Dale
1: $0.19
OD220JE
Carbon Composition Resistors 1/4watt 22ohm 5% Carb ...
Ohmite
1: $0.42
RV16AF-20-15S1-C1K
Potentiometers REV AUDIO 1K Screwdvr PC Mount
Alpha (Taiwan)
1: $1.50

000000001