Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-166Q2
Manufacturer Part #:

166Q2

Manufacturer:

Description: Power Transformers 2.5VAC CT 6A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 2.5 V
Mounting Style: Chassis
Primary Winding: Single Primary Winding
Secondary Winding: Single Secondary Winding
Length: 82.6 mm
Width: 41.4 mm
Height: 42.9 mm
Operating Temperature Range: 0 C to + 130 C
Product: Power Transformers
Termination Style: Solder Pin
Type: L V Rectifier use Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.01
  5: $19.78
  10: $19.16
  25: $17.70
  50: $16.07
  100: $15.76
  250: $15.14
  500: $14.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3100305
DIN Rail Terminal Blocks 4.2mm MINI BLOCK MT 1.5 G ...
Phoenix Contact
1: $2.38
8020 000100
Hook-up Wire 20AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $33.63
CGS101T450R2C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $22.04
026TB32R501B1A1
Potentiometers 500ohms 20% Round Linear Res.
CTS Electronic Components
1: $3.61
0801681
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $7.82
CGS472U025R2C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $16.41
132123
RF Connectors SMA R/A PLUG 174 316 B7805A GOLD
Amphenol Connex
1: $5.29
RH1001R000FJ01
Wirewound Resistors - Chassis Mount 100watts 1ohms ...
Vishay/Dale
1: $209.51
GBPC3504
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $2.76
280-CR25-50-RC
Wirewound Resistors - Through Hole 50ohms 5% Tol
Xicon
1: $1.09
161-0251-EX
RCA Phono Connectors PANEL MT RED INSU
Kobiconn
1: $1.31
286-22K-RC
Metal Oxide Resistors 22Kohms 5% Tol
Xicon
1: $0.56
NYS225B
Phone Connectors 1/4" MONO BLACK REAN
REAN / Neutrik
1: $2.54
F-8X
Power Transformers 5.0VCT @ 6A
Triad Magnetics
1: $16.08
3501MX
RCA Phono Connectors BASIC PLUG
Switchcraft
1: $0.67
161-0252-EX
RCA Phono Connectors PANEL MT BLACK INSU
Kobiconn
1: $1.31
193L
Fixed Inductors CHOKE
Hammond Manufacturing
1: $67.50
369AX
Power Transformers 40VA ENCLOSED Plate & Filament
Hammond Manufacturing
1: $66.39
715P47356LD3
Film Capacitors 600volts .047uF 5% ORANGE DROP
Vishay/Sprague
1: $4.00
167Q5
Power Transformers 5 VAC 6 AMP
Hammond Manufacturing
1: $30.32

000000001