|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1650PA
Manufacturer Part #:

1650PA

Manufacturer:

Description:
Transformers Audio & Signal PushPull Tube Output Audio RMS 60W
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Product: Audio
Brand: Hammond Manufacturing
Application: Tube Output Push Pull
Series: Tube
Length: 3.81 in
Width: 4.25 in
Height: 3.13 in
Factory Pack Quantity: 1
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
300BX Power Transformers 2
154E Fixed Inductors 1
1441-29BK3 Racks & Rack Cabinet Accessories 1
193K Common Mode Filters / Chokes 1
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$139.49
2:
$130.19
5:
$125.38
10:
$120.90
25:
$117.76
50:
$116.25
100:
$113.92

To add to a project, please Log In.

106889023 102901990 161858062 129527177 188492425 145532286