Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-164F12
Manufacturer Part #:

164F12

Manufacturer:

Description: Power Transformers 12.6CT@.5A/6.3V@1.0A
Silverlight Page 2,809, Mouser Enhanced Catalog
PDF Page 2,809, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 6 VA
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 12.6 V, 6.3 V
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 1 5/8 in
Width: 1 5/16 in
Height: 1 5/16 in
Operating Temperature Range: 0 C to + 130 C
Product: PCB Mount Transformers
Termination Style: Solder Pin
Type: Low Voltage P.C. Board Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.10
  10: $7.20
  25: $5.98
  100: $5.85
  250: $5.62
  500: $5.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
EET-HC2V561KA
Aluminum Electrolytic Capacitors - Snap In 560UF 3 ...
Panasonic Electronic Components
1: $8.70
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
529801B02500G
Heat Sinks TO-220/218 HEATSINK
Aavid Thermalloy
1: $1.44
C93416
Low Signal Relays - PCB DPDT 5VDC FCC Pt 68 Bifurc ...
TE Connectivity / Axicom
1: $2.66
RE030005
General Purpose Relays SPST-NO PCB 6A 5VDC
TE Connectivity / Schrack
1: $4.37
PN2222ARLRAG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.31
C503B-RAS-CY0B0AA2
Standard LEDs - Through Hole 15 DG RD STNDOF HI BR ...
Cree, Inc.
1: $0.14
KA7805ETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.64
EEU-FR1C222
Aluminum Electrolytic Capacitors - Leaded 16VDC 22 ...
Panasonic Electronic Components
1: $0.69
274-1AB
Heat Sinks TO-220 LOW PROFILE
Wakefield
1: $0.23
1060
Battery Holders, Snaps & Contacts 20MM SMT CELL HO ...
Keystone Electronics
1: $1.66
A40315RNZQ
Rotary Switches 4P 3 POS. SOLDER 14
C&K Components
1: $6.98
DF005M-E3/45
Bridge Rectifiers 1.0 Amp 50 Volt
Vishay Semiconductors
1: $0.42
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
SSL-LX25583GD
Standard LEDs - Through Hole LED PMI
Lumex
1: $0.21
45
Circuit Board Hardware - PCB EYELET 1/8 X.156
Keystone Electronics
1: $0.10
281-1.2-RC
Metal Oxide Resistors 1.2ohms 5% Tol
Xicon
1: $0.13
164G12
Power Transformers 12.6V CT@1A/6.3V@2A
Hammond Manufacturing
1: $8.93
IRFPE50PBF
MOSFET N-Chan 800V 7.8 Amp
Vishay/Siliconix
1: $3.62

145532286