|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-164D24
Manufacturer Part #:

164D24

Manufacturer:

Description:
Power Transformers Single Primary 115V 1.1VA/24V CT @ .045A
Mouser Online Catalog Page 2,863, Mouser Online Catalog
PDF Page 2,863, PDF Catalog Page
164D24 Datasheet 164D24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: PCB Mount Transformers
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 24 V, 12 V
Power Rating: 1.1 VA
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 1 3/8 in
Width: 1 1/8 in
Height: 1 5/16 in
Series: 164
Operating Temperature Range: 0 C to + 130 C
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Voltage P.C. Board Mount
Unit Weight: 2.240023 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM555CN Timers & Support Products 10,319
4N32 Transistor Output Optocouplers 3,309
2N3904 Bipolar Transistors - BJT 12,222
1N4742A Zener Diodes 6,060
1N4750A Zener Diodes 9,843
FS16-800 Power Transformers 47
4N36 Transistor Output Optocouplers 3,431
37640 Anti-Static Control Products 150
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.64
10:
$7.59
25:
$7.39
50:
$6.32
100:
$6.22
250:
$5.83
500:
$5.64
$5.48

To add to a project, please Log In.

140472049 145532286 106889023 109743553 126481293 188492425