|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-162E36
Manufacturer Part #:

162E36

Manufacturer:

Description:
Power Transformers 36VCT@.065A/18V@.13A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: In Transition
Brand: Hammond Manufacturing
Product: PCB Mount Transformers
Primary Voltage Rating: 115 V, 230 V
Secondary Voltage Rating: 36 V, 18 V
Power Rating: 2.4 VA
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 1 3/8 in
Width: 1 1/8 in
Height: 1 3/16 in
Operating Temperature Range: 0 C to + 130 C
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Voltage P.C. Board Mount
Unit Weight: 4.000041 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
128 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.63
10:
$9.36
25:
$8.01
50:
$7.88
100:
$7.39
250:
$7.14
500:
$6.95
$6.85

To add to a project, please Log In.

145532286 106889023 140472049