Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-162D36
Manufacturer Part #:

162D36

Manufacturer:

Description: Power Transformers 36V CT@.03A/18V@.06A
Silverlight Page 2,809, Mouser Enhanced Catalog
PDF Page 2,809, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: In Transition
Power Rating: 1.1 VA
Primary Voltage Rating: 115 V, 230 V
Secondary Voltage Rating: 36 V, 18 V
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 1 3/8 in
Width: 1 1/8 in
Height: 1 5/16 in
Operating Temperature Range: 0 C to + 130 C
Product: PCB Mount Transformers
Termination Style: Solder Pin
Type: Low Voltage P.C. Board Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
133 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.20
  10: $6.40
  25: $5.32
  100: $5.20
  250: $5.00
  500: $4.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA7812CKCS
Linear Regulators - Standard Positive V
Texas Instruments
1: $0.55
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
UVR1E471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.30
42TM022-RC
Transformers Audio & Signal XFMR 1500CT/600CT
Xicon
1: $2.53
MC7912BTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
2N4401G
Transistors Bipolar - BJT 600mA 60V NPN
ON Semiconductor
1: $0.25
KA7815ETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.57
DF06M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.37
UVY1J102MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.71
RV16AF-20-15K-C1M
Potentiometers REV AUDIO 1Meg Knurled PC Mount
Alpha (Taiwan)
1: $1.50

000000001