|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1599B-BK
Manufacturer Part #:

1599BBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Flame Retardant ABS .97x2.56x5.12" Black
Mouser Online Catalog Page 2,137, Mouser Online Catalog
PDF Page 2,137, PDF Catalog Page
1599BBK Datasheet 1599BBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Cases
Type: Hand Held
Length: 65.03 mm
Width: 65.03 mm
Height: 130.05 mm
IP Rating: IP54
Color: Black
Series: 1599
Cover Color: Black
Features: Flexibility and Aassembly Efficiency
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 3.040031 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1591ESBK Enclosures, Boxes, & Cases 549
1593YBK Enclosures, Boxes, & Cases 494
02-09-1119 Pin & Socket Connectors 59,301
02-09-2118 Pin & Socket Connectors 1,515
03-09-1027 Pin & Socket Connectors 9,322
160-000-006R032 D-Sub Tools & Hardware 2,584
03-09-2021 Pin & Socket Connectors 6,076
S9S08SG16E1WTG 8-bit Microcontrollers - MCU 92
1421T5BK Mounting Hardware 10
MB2411JG01-A-1A Pushbutton Switches 15
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.49
10:
$5.77
25:
$5.24
50:
$4.80
100:
$4.69
250:
$4.64

To add to a project, please Log In.

133639882 198091373 118502969