Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1597Y
Manufacturer Part #:

1597Y

Manufacturer:

Description: Mounting Hardware Takachi/ABS/ScrewLid 7.9x5.3x2" Grey
Mouser Online Catalog Page 2,243, Mouser Online Catalog
PDF Page 2,243, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Acrylonitrile Butadiene Styrene (ABS)
Length: 2 in
Color: Gray
Features: Two Piece Molded Construction
Series: 1597
Factory Pack Quantity: 1
Width: 5.3 in
Unit Weight: 1.235 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.40
  5: $26.05
  10: $25.69
  25: $23.66
  50: $21.41
  100: $20.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $47.95

165583196 189371948