|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1596B101
Manufacturer Part #:

1596B101

Manufacturer:

Description:
Enclosures, Boxes, & Cases Potting Box, Pack 1 0.59x.79x.98" Pack1
Mouser Online Catalog Page 2,133, Mouser Online Catalog
PDF Page 2,133, PDF Catalog Page
1596B101 Datasheet 1596B101 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Boxes
Type: Potting
Length: 20.07 mm
Width: 20.07 mm
Height: 24.9 mm
Color: Black
Series: 1596
Cover Color: Black
Features: One piece molded construction
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 0.160002 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,883
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,644
967067-1 Automotive Connectors 54,082
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,591
BAT54C Schottky Diodes & Rectifiers 64,912
S1A Rectifiers 52,096
MCP6002-I/SN Operational Amplifiers - Op Amps 6,228
06036D475MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,538
BU-32-6 Test Clips 183
1596B110 Enclosures, Boxes, & Cases 36
Real Time Availability
Stock:
111 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.67
10:
$1.65
25:
$1.52
100:
$1.24
250:
$1.18
500:
$1.13
$1.10
$1.06
$1.03

To add to a project, please Log In.

133639882 118502969 198091373