|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1593NTBU
Manufacturer Part #:

1593NTBU

Manufacturer:

Description:
Enclosures, Boxes, & Cases Instrument Case, ABS 4.3x2.9x1"ClearBlue
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Cases
Type: Hand Held
Length: 73.66 mm
Width: 25 mm
Height: 109.22 mm
Color: Blue
Series: 1593
Cover Color: Blue
Flammability Rating: UL 94 HB
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 2.560026 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593ATS100 Screws & Fasteners 47
1593ATS50 Screws & Fasteners 25
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,482
TSC-105L3H,000 General Purpose Relays 8,771
JSX-1000 D-Sub Tools & Hardware 71,674
R-785.0-0.5 Non-Isolated DC/DC Converters 509
SFH 309 FA Phototransistors 5,741
UWX1C470MCL1GB Aluminum Electrolytic Capacitors - SMD 18,690
ABLS-8.000MHZ-B2-T Crystals 1,618
UE27-BC54-130 USB Connectors 10,174
1593KTBU Enclosures, Boxes, & Cases 89
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.56
10:
$4.94
25:
$4.48
50:
$4.11
100:
$4.01
250:
$3.86
500:
$3.76

To add to a project, please Log In.

118502969 133639882 198091373