Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1593KGY
Manufacturer Part #:

1593KGY

Manufacturer:

Description: Enclosures, Boxes, & Cases ABS, Instrument 2.6x2.6x1.1" Grey
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Instrument Cases
Type: Hand Held
Outside Depth: 2.6 in
Outside Width: 2.6 in
Outside Height: 1.1 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Features: Ergonomically designed for a comfortable fit into the users hand
Flammability Rating: UL 94 HB
Series: 1593
Factory Pack Quantity: 1
Width: 2.6 in
Unit Weight: 3.880136 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
973 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.28
  10: $2.83
  25: $2.23
  100: $2.16
  250: $2.09
  500: $1.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1593ATS50
Screws & Fasteners #4x1/4" ScrewPanHead Pack 50, P ...
Hammond Manufacturing
1: $5.63
1593PIR10
Electrical Enclosure Accessories Infared Panel Pac ...
Hammond Manufacturing
1: $5.77
1593ATS100
Screws & Fasteners #4x1/4" ScrewPanHead Pack 100, ...
Hammond Manufacturing
1: $8.09
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $47.95
GRM32ER72A225KA35L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.33
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.54
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $6.10
MCP2551-I/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.12
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.45
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
1593KBK
Enclosures, Boxes, & Cases ABS, Instrument 2.6x2.6 ...
Hammond Manufacturing
1: $3.28
CM453232-3R3KL
Fixed Inductors 3.3uH 10% Wirewound
Bourns
1: $0.30
1551PFLBK
Enclosures, Boxes, & Cases Miniature/FlangedLid 1. ...
Hammond Manufacturing
1: $2.59
1593LGY
Enclosures, Boxes, & Cases ABS, Instrument 3.6x2.6 ...
Hammond Manufacturing
1: $3.85
FOXLF040
Crystals 4MHz 20pF
Fox
1: $0.82
CRCW08051K82FKEA
Thick Film Resistors - SMD 1/8watt 1.82Kohms 1% 10 ...
Vishay / Dale
1: $0.08
1593XGY
Enclosures, Boxes, & Cases ABS, Instrument 5.5x2.6 ...
Hammond Manufacturing
1: $4.99
633
Mounting Hardware UNI BKT BRS N PL
Keystone Electronics
1: $0.23
MPL3115A2
Board Mount Pressure Sensors I 2 C VERSION
Freescale Semiconductor
1: $3.61

123911564 118502969 133639882 198091373