|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1591XXATBU
Manufacturer Part #:

1591XXATBU

Manufacturer:

Description:
Enclosures, Boxes, & Cases Translucent Blue Box 3.9x2x0.8" ABS
Mouser Online Catalog Page 2,136, Mouser Online Catalog
PDF Page 2,136, PDF Catalog Page
1591XXATBU Datasheet 1591XXATBU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Enclosures
Length: 50.8 mm
Width: 50.8 mm
Height: 20.32 mm
IP Rating: IP54
Color: Blue
Series: 1591XXTBU
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 1.600016 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593ATS100 Screws & Fasteners 47
1599CLIP Enclosures, Boxes, & Cases 353
1599CLIPGY Enclosures, Boxes, & Cases 200
1593ATS50 Screws & Fasteners 25
1591MS100 Screws & Fasteners 1
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 10,255
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 10,904
IRLB3813PBF MOSFET 2,433
KSJ0M43180SHLFT Tactile Switches 16,031
93PR200LF Trimmer Resistors - Through Hole 960
1591BTCL Enclosures, Boxes, & Cases 191
1591ATCL Enclosures, Boxes, & Cases 58
1591ATBU Enclosures, Boxes, & Cases 3
1591ATRD Enclosures, Boxes, & Cases 35
1591XXABK Enclosures, Boxes, & Cases 55
Real Time Availability
Stock:
147 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.21
10:
$3.74
25:
$3.39
50:
$3.11
100:
$3.04
250:
$2.92
500:
$2.85

To add to a project, please Log In.

682250364 198091373 118502969 133639882