|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1591TS100BK
Manufacturer Part #:

1591TS100BK

Manufacturer:

Description:
Screws & Fasteners #4x0.5" Screw Black Pack 100, Phillips
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Screws
Type: Self Tapping
Thread Size: 4
Plating: Nickel
Screw Head: Phillips
Color: Black
Packaging: Bulk
Series: Screws
Factory Pack Quantity: 1
Unit Weight: 0.640007 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1591Z6 Enclosures, Boxes, & Cases 178
1599CLIPGY Enclosures, Boxes, & Cases 200
1591MS100BK Screws & Fasteners 6
1591MS100 Screws & Fasteners 11
1591Z50 Enclosures, Boxes, & Cases 4
ImageMfr. Part #DescriptionStock 
A-SCREW-1-8 Screws & Fasteners 24,647
1551ATS100 Racks & Rack Cabinet Accessories 441
1551GBK Enclosures, Boxes, & Cases 3,364
1593ATS100 Screws & Fasteners 48
1593ATS50 Screws & Fasteners 30
1551NBK Enclosures, Boxes, & Cases 112
1591XXTSBK Enclosures, Boxes, & Cases 34
1591MS100BK Screws & Fasteners 6
F10-250-C2 Power Transformers 20
1591XXTSFLBK Enclosures, Boxes, & Cases 104
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.73
10:
$5.98
25:
$5.43
50:
$4.97
100:
$4.86
250:
$4.67
500:
$4.56

To add to a project, please Log In.

165583196 189371948