Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1591TGY
Manufacturer Part #:

1591TGY

Manufacturer:

Description: Enclosures, Boxes, & Cases 4.7 X 3.2 X 2.2 Gray
Silverlight Page 2,131, Mouser Enhanced Catalog
PDF Page 2,131, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Instrument Enclosures
Outside Depth: 4.7 in
Outside Width: 3.2 in
Outside Height: 2.2 in
IP Rating: IP 54
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Features: Multipurpose plastic enclosures, flame retardant ABS
Flammability Rating: UL 94 V-0
Series: 1591
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
109 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.92
  10: $7.04
  25: $5.85
  100: $5.72
  250: $5.50
  500: $5.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1599CLIPGY
Enclosures, Boxes, & Cases NYLON GREY BELT CLIP
Hammond Manufacturing
1: $3.00
1599CLIP
Enclosures, Boxes, & Cases NYLON BELT CLIP
Hammond Manufacturing
1: $3.00
1591Z6
Enclosures, Boxes, & Cases PC CARD ADAPTOR 6 EA
Hammond Manufacturing
1: $3.08
1591Z100
Enclosures, Boxes, & Cases PC CARD ADAPT 100 EA
Hammond Manufacturing
1: $28.80
1591Z50
Enclosures, Boxes, & Cases PC CRD ADPTR-ABS PKG OF ...
Hammond Manufacturing
1: $16.15
1591MS100
Screws & Fasteners SCREWS FOR 1591A
Hammond Manufacturing
1: $6.03
1591MS100BK
Screws & Fasteners BLACK, 100 SCR=1 PC BLACK
Hammond Manufacturing
1: $7.83
1591FTGY
Enclosures, Boxes, & Cases 5.79 X 3.02 Gray
Hammond Manufacturing
1: $2.75
1591TC
Enclosures, Boxes, & Cases CLEAR LID
Hammond Manufacturing
1: $4.30
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
832B-3L
Chemicals Epoxy Compound 3L (0.8 gal) LIQUID
MG Chemicals
1: $145.00
TSC1021AIPT
Current Sense Amplifiers High-side current sense a ...
STMicroelectronics
1: $2.63
TX2-5V
Low Signal Relays - PCB 2A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.36
559-2101-007F
LED Panel Mount Indicators HI EFF RED DIFFUSED 14i ...
Dialight
1: $1.31
KLDPX-0302-B
DC Power Connectors 2.5mm DC jack panel mount
Kycon
1: $2.23
AS09008PO-2-WR-R
Speakers & Transducers 5W 8 OHM 86DBA 240HZ PAPER
PUI Audio
1: $5.06
3237
Cable Mounting & Accessories FLEX LTF 7 BLACK w/31 ...
Heyco
1: $1.15
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
SE300F,GM
Enclosures, Boxes, & Cases 9.85x10.8x4.5 WITH FOAM ...
SERPAC
1: $61.95
412-124044
Plug-In AC Adapters 24VDC/400MA 2.1mm F
Xicon
1000: $7.79

198091373 118502969