Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1591TF2SBK
Manufacturer Part #:

1591TF2SBK

Manufacturer:

Description: Enclosures, Boxes, & Cases 4.7 X 3.15 X 2.2 Flanged Black
Silverlight Page 2,132, Mouser Enhanced Catalog
PDF Page 2,132, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Electronic Instrument Enclosures
Outside Depth: 4.7 in
Outside Width: 3.2 in
Outside Height: 2.2 in
IP Rating: IP 54
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Features: Multipurpose, plastic enclosures with bottom flange
Flammability Rating: UL 94 V-0
Series: 1591F2S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 55 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.69
  10: $6.83
  25: $5.68
  100: $5.55
  250: $5.34
  500: $5.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1591Z50
Enclosures, Boxes, & Cases PC CRD ADPTR-ABS PKG OF ...
Hammond Manufacturing
1: $16.15
1591Z6
Enclosures, Boxes, & Cases PC CARD ADAPTOR 6 EA
Hammond Manufacturing
1: $3.08
1591Z100
Enclosures, Boxes, & Cases PC CARD ADAPT 100 EA
Hammond Manufacturing
1: $28.80
1591MS100
Screws & Fasteners SCREWS FOR 1591A
Hammond Manufacturing
1: $6.03
1591MS100BK
Screws & Fasteners BLACK, 100 SCR=1 PC BLACK
Hammond Manufacturing
1: $7.83
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
ACA-20PC-2-AC1-RL-C
Digital Panel Meters 0-19.99A input range 3 1/2 di ...
Murata Power Solutions
1: $77.91
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
1727049
Fixed Terminal Blocks 5P 3.81mm 90DEG
Phoenix Contact
1: $2.38
1727010
Fixed Terminal Blocks 2P 3.81mm 90DEG
Phoenix Contact
1: $0.95
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
10PA005
Pushbutton Switches SPST Red PB
Mountain Switch
1: $1.48
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
101-0361-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.26
1591TSBK
Enclosures, Boxes, & Cases 4.7 X 3.2 X 2.2
Hammond Manufacturing
1: $5.44
15-97-7062
Headers & Wire Housings A-30069-06A1 VO/DH 6Ckt
Molex
1: $1.36

118502969 198091373