|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1591L-BK
Manufacturer Part #:

1591LBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Flame Retardant ABS 1.4x2.2x3.3" Black
Mouser Online Catalog Page 2,134, Mouser Online Catalog
PDF Page 2,134, PDF Catalog Page
1591LBK Datasheet 1591LBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Enclosures
Length: 55.88 mm
Width: 55.88 mm
Height: 83.82 mm
IP Rating: IP54
Color: Black
Series: 1591
Cover Color: Black
Features: Lap joint construction provides protection against access of dust and splashing water
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 2.080021 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1599CLIP Enclosures, Boxes, & Cases 353
1591Z6 Enclosures, Boxes, & Cases 178
1599CLIPGY Enclosures, Boxes, & Cases 200
1591MS100BK Screws & Fasteners 6
1591MS100 Screws & Fasteners 1
1591Z50 Enclosures, Boxes, & Cases 4
1591LC Enclosures, Boxes, & Cases 21
1591FEGY Enclosures, Boxes, & Cases 18
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,893
206966-7 Standard Circular Connector 10,228
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,046
ADR03AUJZ-REEL7 Voltage References 6,020
SB400 PCBs & Breadboards 142
MP3-2501 Phone Connectors 2,299
7135W Soldering Irons 20
1591LBU Enclosures, Boxes, & Cases 7
291-1K-RC Carbon Film Resistors - Through Hole 243,598
17PP004-EX Phone Connectors 13,869
Real Time Availability
Stock:
114 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.68
10:
$4.16
25:
$3.77
50:
$3.45
100:
$3.38
250:
$3.25
500:
$3.17

To add to a project, please Log In.

118502969 133639882 198091373