|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1591HGY
Manufacturer Part #:

1591HGY

Manufacturer:

Description:
Enclosures, Boxes, & Cases Flame Retardant ABS 1x2.8x6.5" Grey
Mouser Online Catalog Page 2,134, Mouser Online Catalog
PDF Page 2,134, PDF Catalog Page
1591HGY Datasheet 1591HGY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Enclosures
Length: 71.12 mm
Width: 71.12 mm
Height: 165.1 mm
IP Rating: IP54
Color: Gray
Series: 1591
Cover Color: Gray
Features: Lap joint construction provides protection against access of dust and splashing water
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 3.520036 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1599CLIP Enclosures, Boxes, & Cases 353
1591Z6 Enclosures, Boxes, & Cases 178
1599CLIPGY Enclosures, Boxes, & Cases 200
1591MS100BK Screws & Fasteners 6
1591MS100 Screws & Fasteners 12
1591Z50 Enclosures, Boxes, & Cases 4
1591HC Enclosures, Boxes, & Cases 3
1591FEGY Enclosures, Boxes, & Cases 18
ImageMfr. Part #DescriptionStock 
L6205N Motor / Motion / Ignition Controllers & Drivers 385
1N4148 Diodes - General Purpose, Power, Switching 137,095
640456-3 Headers & Wire Housings 69,031
640456-5 Headers & Wire Housings 71,436
640456-7 Headers & Wire Housings 16,251
LR6XWA/B2 Consumer Battery & Photo Battery 20,940
MAX680CPA+ Voltage Regulators - Switching Regulators 1,034
2N3906BU Bipolar Transistors - BJT 20,913
1-640456-2 Headers & Wire Housings 3,349
362 Standoffs & Spacers 2,259
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.46
10:
$6.64
25:
$6.02
50:
$5.51
100:
$5.39
250:
$5.18
500:
$5.06

To add to a project, please Log In.

133639882 198091373 118502969