|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1591GF2SBK
Manufacturer Part #:

1591GF2SBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.8x3.7x1.2" Black
Mouser Online Catalog Page 2,135, Mouser Online Catalog
PDF Page 2,135, PDF Catalog Page
1591GF2SBK Datasheet 1591GF2SBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Enclosures
Type: With Cover Panel
Length: 93.98 mm
Width: 93.98 mm
Height: 30.48 mm
IP Rating: IP54
Series: 1591F2S
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 3.680038 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1591Z6 Enclosures, Boxes, & Cases 178
1591TS100BK Screws & Fasteners 29
1591Z50 Enclosures, Boxes, & Cases 4
ImageMfr. Part #DescriptionStock 
IP4234CZ6,125 ESD Suppressors 4,813
OM13069,598 Development Boards & Kits - ARM 68
SLX-LX5093ID Standard LEDs - Through Hole 129,454
AT30TS74-SS8M-T Board Mount Temperature Sensors 3,634
1591XXGSBK Enclosures, Boxes, & Cases 319
BSP315PH6327XTSA1 MOSFET 3,875
FXL6408UMX Interface - I/O Expanders 5,000
NSB1706DMW5T1G Bipolar Transistors - Pre-Biased 5,396
9905-20MM Standoffs & Spacers 1,410
1591TF2SBK Enclosures, Boxes, & Cases 17
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.46
10:
$6.64
25:
$6.02
50:
$5.51
100:
$5.39
250:
$5.18
500:
$5.06

To add to a project, please Log In.

198091373 118502969 133639882