|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1591DFLBK
Manufacturer Part #:

1591DFLBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases FR ABS w/Flanged Lid 5.9x3.2x1.8" Black
Mouser Online Catalog Page 2,134, Mouser Online Catalog
PDF Page 2,134, PDF Catalog Page
1591DFLBK Datasheet 1591DFLBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Enclosures
Type: With Cover Panel
Length: 81.28 mm
Width: 81.28 mm
Height: 45.72 mm
IP Rating: IP54
Color: Black
Series: 1591FL
Cover Color: Black
Features: Lap joint construction provides protection against access of dust and splashing water
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 4.160043 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593ATS100 Screws & Fasteners 48
1591Z6 Enclosures, Boxes, & Cases 178
1591TS100BK Screws & Fasteners 29
1593ATS50 Screws & Fasteners 30
1591MS100 Screws & Fasteners 1
1591Z50 Enclosures, Boxes, & Cases 4
ImageMfr. Part #DescriptionStock 
ISO1050DUBR Digital Isolators 3,843
ST1S10PHR Voltage Regulators - Switching Regulators 7,754
ST3232CDR Buffers & Line Drivers 9,108
SN75HVD12DR RS-485 Interface IC 2,514
ULN2003ADR Darlington Transistors 43,464
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 948,696
1593ATS100 Screws & Fasteners 48
SMAJ18A-TR TVS Diodes - Transient Voltage Suppressors 17,559
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.93
10:
$7.05
25:
$6.40
50:
$5.86
100:
$5.73
250:
$5.51
500:
$5.37

To add to a project, please Log In.

123911564 118502969 133639882 198091373