Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1591BS-BK
Manufacturer Part #:

1591BSBK

Manufacturer:

Description: Enclosures, Boxes, & Cases 4.4 X 2.4 X 1.1
Silverlight Page 2,132, Mouser Enhanced Catalog
PDF Page 2,132, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Mounting Enclosures
Outside Depth: 4.4 in
Outside Width: 2.4 in
Outside Height: 1.1 in
IP Rating: IP 54
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Features: Lap joint construction provides protection against access of dust and splashing water
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,858 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.73
  10: $3.34
  25: $2.63
  100: $2.59
  250: $2.49
  500: $2.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1599CLIPGY
Enclosures, Boxes, & Cases NYLON GREY BELT CLIP
Hammond Manufacturing
1: $3.00
1599CLIP
Enclosures, Boxes, & Cases NYLON BELT CLIP
Hammond Manufacturing
1: $3.00
1591Z50
Enclosures, Boxes, & Cases PC CRD ADPTR-ABS PKG OF ...
Hammond Manufacturing
1: $16.15
1591Z100
Enclosures, Boxes, & Cases PC CARD ADAPT 100 EA
Hammond Manufacturing
1: $28.80
1591Z6
Enclosures, Boxes, & Cases PC CARD ADAPTOR 6 EA
Hammond Manufacturing
1: $3.08
1591MS100BK
Screws & Fasteners BLACK, 100 SCR=1 PC BLACK
Hammond Manufacturing
1: $7.83
1591BC
Enclosures, Boxes, & Cases CLEAR PLASTIC LID
Hammond Manufacturing
1: $3.02
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.64
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.87
OKR-T/3-W12-C
DC/DC Converters 12V in 0.591V-6V out 15.3W
Murata Power Solutions
1: $6.20
2920L300/15DR
Resettable Fuses PTC 15V 2920 3A
Littelfuse
1: $0.78
PMEG4050EP,115
Schottky Diodes & Rectifiers SCHOTTKY RECT 40V 5A
NXP Semiconductors
1: $0.44
HT-193NB-5589
Standard LEDs - SMD Blue 470nm 40mcd 20mA
Harvatek International
1: $0.15
CLP125BLK
LED Mounting Hardware T1 3/4 MOUNT CLIP
VCC
1: $0.17
24LC256-I/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $0.95
VE-102M1CTR-1313
Aluminum Electrolytic Capacitors - SMD 16 Volts 10 ...
Lelon
1: $0.97
1591CSBK
Enclosures, Boxes, & Cases 4.7 X 2.6 X 1.4
Hammond Manufacturing
1: $3.87
1591MSBK
Enclosures, Boxes, & Cases 3.3 X 2.2 X 0.8
Hammond Manufacturing
1: $3.25
293-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 5%
Xicon
1: $0.15
VAOL-5LDE2
Standard LEDs - Through Hole Green Diffused 570nm ...
VCC
1: $0.15

118502969 198091373